TE Connectivity FTRA6171M6PWN-001

Antenna, 5G, Chassis, Lock Nut, N-Type Female, External, Low Profile, Height 4.4
$ 58.602
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FTRA6171M6PWN-001.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+10.42%

CAD Models

Download TE Connectivity FTRA6171M6PWN-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-01-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity FTRA6171M6PWN-001 provided by its distributors.

Antenna, 5G, Chassis, Lock Nut, N-Type Female, External, Low Profile, Height 4.4
External Antenna, Dome, Wide Band, 6.5GHz -7.125GHz, Vertical, Screw Mount
RF ANTENNA, 6.5 TO 7.125GHZ, 8.6DBI ROHS COMPLIANT: YES
Antenna Low Profile 8.6dBi Gain 7125MHz Bag/Box
Base Station/Broadcast Transmission Antenna
5G Phantom NGP 617-7125MHz-White Antenna
FTRA6171M6PWN-001, TE CONNECTIVITY/AMP BRAND
Antennas OMNI,PH,PMT,617-7125MHz
ANTENNAS - RF AERIALS-ANTENNAS-DISHES;
The industry leading Phantom low-profile omnidirectional antenna range provides solutions for 3G, 4G, 5G, PCS and many more Cellular frequencies.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTRA6171M6PWN001