TE Connectivity FTRA6171M6PBN-001

Antenna, 5G, Chassis, Mounting Hole, N-Type Female, Ext., Low Profile, Height 4
$ 58.33
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FTRA6171M6PBN-001.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+71.88%

CAD Models

Download TE Connectivity FTRA6171M6PBN-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-01-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity FTRA6171M6PBN-001 provided by its distributors.

Antenna, 5G, Chassis, Mounting Hole, N-Type Female, Ext., Low Profile, Height 4
External Antenna, Dome, Wide Band, 6.5GHz -7.125GHz, Vertical, Screw Mount
The industry leading Phantom low-profile omnidirectional antenna range provides solutions for 3G, 4G, 5G, PCS and many more Cellular frequencies.
Rf Antenna, 6.5 To 7.125Ghz, 8.6Dbi; Antenna Type:5G/Cellular; Frequency Min:6.5Ghz; Frequency Max:7.125Ghz; Antenna Mounting:N Connector; Gain:8.6Dbi; Vswr:3.5; Input Power:-; Input Impedance:50Ohm; Antenna Polarization:Vertical Rohs Compliant: Yes |Te Connectivity FTRA6171M6PBN-001

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTRA6171M6PBN001