TE Connectivity FS2050-0000-1500-G

Sensor; Compression Load Cell; Force; FS2050-0000-1500-G
$ 60.722
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FS2050-0000-1500-G.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages6 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
+34.31%

CAD Models

Download TE Connectivity FS2050-0000-1500-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity FS2050-0000-1500-G provided by its distributors.

SENSOR;COMPRESSION LOAD CELL;FORCE;FS2050-0000-1500-G
Compression Load Cell, 1.5Kg, 5Vdc; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Fs20 Series; Load Capacity:1.5Kg; Supply Voltage:5Vdc Rohs Compliant: No |Te Connectivity FS2050-0000-1500-G
FS2050 COMPRESSION LC1500 GRAM Force Sensor Type: OEM Compression Load Cells Force Direction: Compression Full Scale Range: 15 Newton Operating Temperature Range: -40 – 85 °C Operating Temperature Range: -40 – 185 °F OEM Compression Load Cells | Part Number: FS2050-0000-1500-G | Internal Number: FS2050-0000-1500-G | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS2050-0000-1500-G.
  • FS2050-0000-1500-G..