TE Connectivity FS1901-0000-1000-G

1000G Compression Sensor | Te Connectivity FS1901-0000-1000-G
$ 38.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FS1901-0000-1000-G.

IHS

Datasheet4 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.46%

CAD Models

Download TE Connectivity FS1901-0000-1000-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity FS1901-0000-1000-G provided by its distributors.

1000G COMPRESSION SENSOR | TE Connectivity FS1901-0000-1000-G
Force Sensors & Load Cells 1000G COMPRESSION SENSOR
Force Load Cell Analog Output 1000gf 20mV/V 1ms Stainless Steel
1000 GRAM FORCE 20MV/V FORCE LOAD CELL
LOAD CELLS FORCE AND STRAIN MEASUREMENT;
COMPRSN LOAD CELL 1KG FLEX CBL
Load Cell, 1Kgf, 5V, 0 To 40Deg C; Load Cell Type:Compression; Excitation Voltage Min:-; Excitation Voltage Max:5Vdc; Sensor Output Type:Ratiometric; Connection Type:-; Linearity:-; Cable Length - Metric:-; Cable Length - Imperial:- Rohs Compliant: Yes |Te Connectivity FS1901-0000-1000-G

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS1901-0000-1000-G.