TE Connectivity FS1901-0000-0500-G

Load Cells, Force, 20MV, Flex Cable, 500 G, Stainless Steel, FS19 Series
$ 37.842
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FS1901-0000-0500-G.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Inventory History

3 month trend:
+17.81%

CAD Models

Download TE Connectivity FS1901-0000-0500-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity FS1901-0000-0500-G provided by its distributors.

LOAD CELLS, FORCE, 20MV, FLEX CABLE, 500 G, STAINLESS STEEL, FS19 SERIES
FORCE LOAD CELL, 20MV/V, 500G, 5VDC; Loa; FORCE LOAD CELL, 20MV/V, 500G, 5VDC; Load Capacity:500g; Supply Voltage:5VDC; Operating Temperature Min:0°C; Operating Temperature Max:40°C; Cell Output mV / V:20; Product Range:FS19 Series
500 GRAM FORCE 20MV/V FORCE LOAD CELL Force Sensor Type: OEM Compression Load Cells Force Direction: Compression Full Scale Range: 5 Newton Operating Temperature Range: 0 – 40 °C Operating Temperature Range: 32 – 104 °F OEM Compression Load Cells | Force Load Cell - 20Mv/v | Part Number: FS1901-0000-0500-G | Internal Number: FS1901-0000-0500-G | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS1901-0000-0500-G.