TE Connectivity FN660-1-06

Power Line Filter EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
$ 21.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN660-1-06.

IHS

Datasheet0 pages0 years ago

Newark

Master Electronics

Sager Electronics

Supply Chain

Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN660-1-06 provided by its distributors.

Power Line Filter EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
EMI LINE FILTER, 1A; SVHC:No SVHC (20-Jun-2011)
SINGLE PHASE CHASSIS MOUNT 1 A FILTER; FAST-ON
RFI POWER LINE FILTER, 1A, 190UA
Schaffner 2-Stage General Purpose Filters
Single Phase EMI Filter, 250V, 50/60HzHz
LINE FILTER 250VAC 1A CHASS MNT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800133
  • FN 660-1-06
  • FN 660-1/06
  • FN660-1/06
  • FN660106