TE Connectivity FN612-10-06

Power Line Filter General Purpose 0Hz to 400Hz 10A 250VAC Quick Connect Flange Mount
$ 12.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN612-10-06.

IHS

Datasheet4 pages18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-09-30
LTD Date2017-12-31

Descriptions

Descriptions of TE Connectivity FN612-10-06 provided by its distributors.

Power Line Filter General Purpose 0Hz to 400Hz 10A 250VAC Quick Connect Flange Mount
Single-Phase Filter; Filter Type:RFI; Current Rating:10A; Voltage Rating:250V; Inductance:0.45mH; Capacitance X:0.1uF; Capacitance Y:2200pF RoHS Compliant: Yes
Mains filter Dimensions L x W x H: 51 x 46 x 29 mm Temperature range: -25 ... 100 °C IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm, Solderable Attenuation @ 10 MHz: 45 dB Attenuation @ 150 MHz: 10 dB Rated voltage: 250 VAC Resistance: 1 MOhm
FILTER, 10A, CHASSIS; Voltage Rating, AC:250V; Current Rating:10A; No. of Phases:1; External Length / Height:29mm; Width, External:46.6mm; External Depth:71mm; Approval Bodies:VDE, SEV, UL, CSA; Capacitance X Type Capacitor:0.1µF; Capacitance Y Type Capacitor:2200pF; Fixing Centres:61mm; Inductance:0.45mH; Leakage Current:0.21mA; Max Supply Frequency:400Hz; Min Supply Frequency:0Hz; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Standard:IEC950; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Terminal Type:6.35mm x 0.8mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800166
  • FN 612-10-06
  • FN 612-10/06
  • FN612-10/06