TE Connectivity FN610-30-03

Power Line Filter General Purpose 0Hz to 400Hz 30A 250VAC/250VDC Threaded Stud Flange Mount
$ 42.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN610-30-03.

IHS

Datasheet0 pages0 years ago

element14 APAC

Master Electronics

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN610-30-03 provided by its distributors.

Power Line Filter General Purpose 0Hz to 400Hz 30A 250VAC/250VDC Threaded Stud Flange Mount
SINGLE PHASE CHASSIS MOUNT 30 A FILTER; CL A W/ M4 SCREW
Single Phase EMI Filter, 250V, 50/60HzHz
Filter General Purpose 250V 50/60Hz 30A
SCHAFFNER FN 610-30/03 FILTER, SCHAFFNER
LINE FILTER 250VAC 30A CHASS MNT
Schaffner General Purpose Filters
FILTER, SCHAFFNER; Filter Type:General Purpose; Current Rating:30A; Voltage Rating VAC:250V AC; Leakage Current Max:190µA; Capacitance:33nF; Inductance Min:610µH; Termination Type:Screw; SVHC:No SVHC (18-Jun-2010)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800163
  • FN 610 -30 -03
  • FN 610-30/03
  • FN610-30/03