TE Connectivity FN420-1-13

Power Line Filter 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
$ 16.088
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN420-1-13.

IHS

Datasheet2 pages22 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN420-1-13 provided by its distributors.

Power Line Filter 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
Compact Easy Mount Filter, 1A |Schaffner FN420-1-13
SINGLE PHASE CHASSIS MOUNT 1 A FILTER FAST-ON EASY-MOUNT
Single Phase EMI Filter, 250V, 50/60HzHz
Power Line Filters 1A FASTON PCB FILTERS
FN420-1-13, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC 1A CHASS MNT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800194
  • FN 420 -1/13
  • FN420-1/13