TE Connectivity FN409-6.5-02

SCHAFFNER FN409-6.5-02 Power Line Filter, 4.7 F, 75 VDC, 6.5 A, EMI, RFI, Through Hole, 500 H
$ 24.75
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN409-6.5-02.

IHS

Datasheet4 pages0 years ago

Master Electronics

element14 APAC

TME

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity FN409-6.5-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-09-01
Lifecycle StatusNRND (Last Updated: 3 months ago)
LTB Date2015-09-30
LTD Date2015-11-15

Descriptions

Descriptions of TE Connectivity FN409-6.5-02 provided by its distributors.

SCHAFFNER FN409-6.5-02 Power Line Filter, 4.7 F, 75 VDC, 6.5 A, EMI, RFI, Through Hole, 500 H
FILTER, DC CONVERTER, 6.5A; Capacitance: 4.7µF; Voltage Rating: 75VDC; Filter Type: EMI, RFI; Current Rating: 6.5A; Filter Terminals: Through Hole; Inductance Min: 500µH; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (1
Filter, Pcb, 6.5A, 500H; Filter Applications:General Purpose; Voltage Rating:75Vdc; Current Rating:6.5A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:-; Filter Output Terminals:-; Product Range:- Rohs Compliant: Yes |Schaffner FN409-6.5-02
FILTER, DC CONVERTER, 6.5A; Current Rating:6.5A; SVHC:No SVHC (20-Jun-2011); Capacitance X Type Capacitor:4700nF; Capacitance Y Type Capacitor:4.7nF; External Depth:27.9mm; External Length / Height:11.7mm; External Width:50.8mm; Inductance:0.5mH; Lead Length:7.4mm; No. of Inductors:4; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Voltage Rating V DC:75V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty