TE Connectivity FN409-3-02

Single Phase Pcb, 3 A Filter, Pin Connection For Dc/dc Converter | Schaffner FN409-3-02
$ 23.765
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN409-3-02.

IHS

Datasheet4 pages0 years ago

Master Electronics

Arrow Electronics

Newark

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-09-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
LTB Date2015-09-30
LTD Date2015-11-15

Descriptions

Descriptions of TE Connectivity FN409-3-02 provided by its distributors.

SINGLE PHASE PCB, 3 A FILTER, PIN CONNECTION FOR DC/DC CONVERTER | Schaffner FN409-3-02
FILTER, DC CONVERTER, 3A; Capacitance: 4.7pF; Voltage Rating: 75V; Filter Type: -; Current Rating: 3A; Filter Terminals: Solder; Inductance Min: 2.9mH; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Capaci
Pcb Filter, 1-Phase, 13A, 75Vdc; Filter Applications:General Purpose; Voltage Rating:75Vdc; Current Rating:13A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:-; Filter Output Terminals:-; Product Range:- Rohs Compliant: Yes |Schaffner FN409-3-02
FN409-3-02 Operating Voltage (Max): 75 VDC Current Rating (Max): 3 A Product Orientation: Horizontal Input Termination Type: PCB Terminal Output Termination Type: PCB Terminal PCB Filters Fn409 & High-Performance 75 Vdc PCB Filter | 75 VDC 3 A Horizontal PCB Terminal | Part Number: FN409-3-02 | Internal Number: 819398-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801420
  • FN 409- 3 -02
  • FN 409-3-02