TE Connectivity FN409-13-02

Filter, DC, Line, Noise, Op-v 75VDC, Curr 13A, Pcb Mnt, Fn 409 Series, 2000VDC (l-g)
$ 28.04
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN409-13-02.

IHS

Datasheet4 pages0 years ago

Electro Sonic

element14 APAC

Newark

TME

Inventory History

3 month trend:
+555%

CAD Models

Download TE Connectivity FN409-13-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2025-03-12
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity FN409-13-02 provided by its distributors.

FILTER, DC, LINE, NOISE, OP-V 75VDC, CURR 13A, PCB MNT, FN 409 SERIES,2000VDC (L-G)
FILTER, DC Converter, 13A; Capacitance:4.7pF; Voltage Rating:75V; Filter Type:-; Current Rating:13A; Terminals:Solder; Inductance Min:80µH;
FILTER, DC CONVERTER, 13A; SVHC:No SVHC; Capacitance X Type Capacitor:4700nF; Capacitance Y Type Capacitor:4.7nF; Current Rating:13A; External Depth:40.6mm; External Length / Height:12.7mm; External Width:50.8mm; Inductance:0.08mH; Lead Length:5.1mm; Max Operating Temperature:100°C; Min Temperature Operating:-40°C; No. of Inductors:6; Voltage Rating DC:75V
FN409-13-02 Operating Voltage (Max): 75 VDC Current Rating (Max): 13 A Product Orientation: Horizontal Input Termination Type: PCB Terminal Output Termination Type: PCB Terminal PCB Filters Fn409 & High-Performance 75 Vdc PCB Filter | 75 VDC 13 A Horizontal PCB Terminal | Part Number: FN409-13-02 | Internal Number: 819400-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN 409-13 -02
  • FN 409-13-02
  • FN 409-13/02
  • FN409-13/02