TE Connectivity FN402B-6.5-02

Power Line Filter 0Hz to 400Hz 6.5A 250VAC PC Pins Thru-Hole
$ 9.533
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN402B-6.5-02.

IHS

Datasheet4 pages0 years ago

Master Electronics

Sager Electronics

TME

Newark

Inventory History

3 month trend:
-63.50%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity FN402B-6.5-02 provided by its distributors.

Power Line Filter 0Hz to 400Hz 6.5A 250VAC PC Pins Thru-Hole
MALE IEC FILTER PCB MOUNT RATED AT 6.5A 250 V AC OPERATING FREQUENCY DC TO 400HZ
Power Line Filters 6.5 A MED PBC MOUNT PCB FILTERS
FN402B-6.5-02, TE Connectivity / SCHAFFNER EMC
PCB Mount Filter 250VAC, 6.5A, <5
Single Phase EMI Filter, 250V, 50/60HzHz
PCB Filter FN 402 6,5A Medical
Pcb Power Line Filter, 6.5A, 2Ua; Filter Applications:Medical; Voltage Rating:250Vac; Current Rating:6.5A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:-; Filter Output Terminals:-; Capacitance:0.1Μf Rohs Compliant: Yes |Schaffner FN402B-6.5-02

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800542
  • FN 402B- 6.5-02
  • FN 402B-6.5-02
  • FN402B-6.5/02