TE Connectivity FN402B-4-02

Male IEC Filter PCB Mount, Rated At 4A, 250 V ac Operating Frequency DC to 400Hz
$ 8.862
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN402B-4-02.

IHS

Datasheet4 pages0 years ago

Master Electronics

Sager Electronics

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-05-07
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity FN402B-4-02 provided by its distributors.

Male IEC Filter PCB Mount, Rated At 4A, 250 V ac Operating Frequency DC to 400Hz
Power Line Filter 0Hz to 400Hz 4A 250VAC PC Pins Thru-Hole
Power Line Filters 4A PBC MOUNT PCB FILTERS
Single Phase EMI Filter, 250V, 50/60HzHz
PCB Mount Filter 250VAC 4A <5uA H 16.5mm
Pcb Power Line Filter, 4A, 2Ua; Voltage Rating:250Vac; Current Rating:4A; Capacitance:0.1Μf; Features:Medical; Filter Terminals:Through Hole; Filter Type:Medical; Inductance:1Mh; Inductance Min:1Mh; Leakage Current Max:2Μa Rohs Compliant: Yes |Schaffner FN402B-4-02

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800541
  • FN402B-4/02