TE Connectivity FN356-25-33

Power Line Filter General Purpose 0Hz to 60Hz 25A 440VAC Busbar Flange Mount
$ 111.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN356-25-33.

TME

Datasheet4 pages0 years ago

element14 APAC

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity FN356-25-33 provided by its distributors.

Power Line Filter General Purpose 0Hz to 60Hz 25A 440VAC Busbar Flange Mount
EMC FILTER 3-PH NEUTRAL LINE FILTER 440VAC 25A CHASSIS 6AWG FN 356 SERIES
Power Line Filters 25A, .43mA, 10.1W 3PHASE+NEUTRAL LINE
Schaffner Three Phase High-Current Filters
Filter, Three-Phase, 25A, 2uf Capacitanc
RS APAC
filter 3-Phase 3*400/250V 50/60Hz 25A
Three Phase EMI Filter, 440V, 60HzHz
FN356-25-33, TE CONNECTIVITY / SCHAFFNER
3 Phase & Neutral Filter 440VAC,
PWR LINE FILTER, 3 PH+NEUTRAL, 25A, 440V; Current Rating: 25A; Voltage Rating: 440VAC; Filter Type: 3 Phase + Neutral Line; Filter Terminals: Terminal Block; Inductance Min: 1.3mH; Capaci; Available until stocks are exhausted
Power Line Filter, 25A, 430Ua; Filter Applications:General Purpose; Voltage Rating:440Vac; Current Rating:25A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Fn 356 Series Rohs Compliant: Yes |Schaffner FN356-25-33

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800482
  • FN 356-25-33
  • FN356--25-33
  • FN356-25/33