TE Connectivity FN355-20-06

Power Line Filter EMI/EMC 0Hz to 400Hz 20A 440VAC Quick Connect Flange Mount
$ 59.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN355-20-06.

IHS

Datasheet4 pages0 years ago

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2018-10-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN355-20-06 provided by its distributors.

Power Line Filter EMI/EMC 0Hz to 400Hz 20A 440VAC Quick Connect Flange Mount
Power Line Filters 3 Phase & Neutral Compact Filter 440VAC, 20A, Faston
Three Phase EMI Filter, 250V, 400HzHz
FN355-20-06, TE CONNECTIVITY / SCHAFFNER
POWER LINE FILTER, 3-PH, 20A, 440VAC;
3PH COMPACT FLTR 440VAC 20A FA
Power Line Filter, 3-Ph+Neutral, 20A, Qc; Filter Applications:General Purpose; Voltage Rating:440Vac; Current Rating:20A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Schaffner FN355-20-06
FN355-20-06 Current Rating: 20 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (250VAC, 50Hz): .1 mA Operating Voltage: 440 VAC Standard Performance Single Phase Filters Fn350 & Compact Emc/rfi Filter For Motor Drive | 20 A FASTON .1 mA | Part Number: FN355-20-06 | Internal Number: 816324-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN355-20-06.