TE Connectivity FN351H-180-36

Power Line Filter 0Hz to 60Hz 180A 520VAC Terminal Block Flange Mount
$ 1,747.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN351H-180-36.

IHS

Datasheet5 pages0 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN351H-180-36 provided by its distributors.

Power Line Filter 0Hz to 60Hz 180A 520VAC Terminal Block Flange Mount
3-PHASE 180 A INPUT HIGH POWER FILTER SAFETY TERMINAL BLOCK HIGH VOLTAGE
Schaffner High Power Filters for Drives
Three Phase EMI Filter, 520V, 60HzHz
FN351H-180-36, TE CONNECTIVITY / SCHAFFNER
Power Line Filters 180A 520VAC
LINE FILTER 180A CHASSIS MOUNT
Power Line Filter, 180A, 35.6Ma; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:180A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Fn 351 Series Rohs Compliant: Yes |Schaffner FN351H-180-36

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800479