TE Connectivity FN351-16-29

Power Line Filter General Purpose EMC 0Hz to 60Hz 16A 440VAC Terminal Block Flange Mount
$ 212.953
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN351-16-29.

IHS

Datasheet5 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity FN351-16-29 provided by its distributors.

Power Line Filter General Purpose EMC 0Hz to 60Hz 16A 440VAC Terminal Block Flange Mount
16A 440 V AC 60HZ FLANGE MOUNT POWER LINE FILTER WITH SCREW TERMINALS
3-PHASE 16 A INPUT HIGH POWER FILTER,SAFETY TERMINAL BLOCK
Schaffner FN351 16A 440 V ac, 60Hz RFI FN351-16-29
FN351-16-29, TE Connectivity / SCHAFFNER EMC
Schaffner High Power Filters for Drives
Three Phase EMI Filter, 440V, 60HzHz
3 Phase Flat Mount Filter 440VAC,
Mains filter, 3 Phase 16A 440V
Power Line Filter, 16A, 1.9Ma; Filter Applications:General Purpose; Voltage Rating:440Vac; Current Rating:16A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Fn 351 Series Rohs Compliant: Yes |Schaffner FN351-16-29

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800040
  • FN 351-16-29