TE Connectivity FN351-110-35

Power Line Filter General Purpose EMC 0Hz to 60Hz 110A 440VAC Terminal Block Chassis Mount
$ 637.237
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN351-110-35.

IHS

Datasheet5 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
+167%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-06-30
LTD Date2023-12-31

Descriptions

Descriptions of TE Connectivity FN351-110-35 provided by its distributors.

Power Line Filter General Purpose EMC 0Hz to 60Hz 110A 440VAC Terminal Block Chassis Mount
EMC filter, 60 Hz, 110 A, 3x 440/250 VAC, 55 kW, terminal block, FN351-110-35
FILTER, 3-PHASE 110 A INPUT HIGH POWER SAFETY TERMINAL BLOCK, FN 3510 SERIES
Schaffner High Power Filters for Drives
Power Line Filters 110A 440VAC
Three Phase EMI Filter, 440V, 60HzHz
FN351-110-35, TE CONNECTIVITY / SCHAFFNER
3 Phase Flat Mount Filter 440VAC,
FN 351-110/35 HIGH POWER FILTER
LINE FILTER 110A CHASSIS MOUNT
Power Line Filter, 110A, 31.8Ma; Filter Applications:General Purpose; Voltage Rating:440Vac; Current Rating:110A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Fn 351 Series Rohs Compliant: Yes |Schaffner FN351-110-35

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800478
  • FN 351 -110-35
  • FN 351-110/35
  • FN351-110/35
  • FN35111035