TE Connectivity FN3359HV-600-99

3 Phase High Current Filter 690Vac, 600A Rohs Compliant: Yes |Schaffner FN3359HV-600-99
$ 1,957.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3359HV-600-99.

TME

Datasheet5 pages0 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN3359HV-600-99 provided by its distributors.

3 Phase High Current Filter 690Vac, 600A Rohs Compliant: Yes |Schaffner FN3359HV-600-99
Power Line Filter 0Hz to 60Hz 600A 690VAC Quick Connect Flange Mount
3-PHASE 600 A INPUT FILTER HIGH CURRENT BUSBAR TERMINAL HIGH VOLTAGE
Schaffner High Performance 3-Phase Filt
Power Line Filters 3 PHASE 600A 690VAC
FN3359HV-600-99, TE CONNECTIVITY / SCHAFFNER
Three Phase EMI Filter, 690V, 60HzHz
POWER LINE FILTER, 600A, 760VAC;
LINE FILTER 600A CHASSIS MOUNT
FILTR 3 PHASE CHASSIS 600A M12
3 PHASE HIGH CURRENT FILTER 69

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801021
  • FN 3359HV-600-99
  • FN3359HV-600/99