TE Connectivity FN3288HVIT-20-33-C43-R60

Power Line Filter 3-Phase 0Hz to 60Hz 20A 760VAC Terminal Block Flange Mount
$ 182.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3288HVIT-20-33-C43-R60.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+133%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN3288HVIT-20-33-C43-R60 provided by its distributors.

Power Line Filter 3-Phase 0Hz to 60Hz 20A 760VAC Terminal Block Flange Mount
FILTER 3-PH EMC/RFI SLIM BOOK 690VAC 20A TERM 33 CY 3.0UF FN 3288 SERIES
Power Line Filters 3 Phase Slim Book Style High Performance IT Line Filter 690VAC, 20A, STB Terminal 33, Cy 3.0uF
FN3288HVIT-20-33-C43-R60, TE CONNECTIVITY / SCHAFFNER
Three Phase EMI Filter, 305V, 60HzHz
POWER LINE FILTER, 3 PHASE, 20A, 760VAC;
LINE FILTER 760VAC 20A CHASS MNT
Power Line Filter, 3 Phase, 20A, 760Vac; Filter Applications:General Purpose; Voltage Rating:760Vac; Current Rating:20A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Filter Type:3 Phase Rohs Compliant: Yes |Schaffner FN3288HVIT-20-33-C43-R60

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN3288HVIT2033C43R60