TE Connectivity FN3288HVIT-160-40-C26-R60

3-PHASE Slim Hp It Line Filter 690VAC, 160A, Stb Terminal 40, Cy 1.5UF
$ 665.87
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3288HVIT-160-40-C26-R60.

IHS

Datasheet9 pages0 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-33.33%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN3288HVIT-160-40-C26-R60 provided by its distributors.

3-PHASE SLIM HP IT LINE FILTER 690VAC, 160A, STB TERMINAL 40, CY 1.5UF
FN3288HVIT-160-40-C26-R60, TE CONNECTIVITY / SCHAFFNER
Three Phase EMI Filter, 305V, 60HzHz
LINE FILTER 760VAC 160A CHASSIS
LINE FLTR 760VAC 160A CHASS MNT
FN3288HVIT-160-40-C26-R60 Current Rating: 160 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 760 VAC 3-Phase Filters & Fn3288 Compact High-Performance Emc/rfi Filter For Inverters And Drive System | 160 A Terminal Block DELTA (3 wire + ground) | Part Number: FN3288HVIT-160-40-C26-R60 | Internal Number: 820880-SF | FN3288HVIT-160-40-C26-R60 Current Rating: 160 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 760 VAC 3-Phase Filters & Fn3288 Compact High-Performance Emc/rfi Filter For Inverters And Drive System | 160 A Terminal Block DELTA (3 wire + ground) | Part# FN3288HVIT-160-40-C26-R60 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty