TE Connectivity FN3288-80-34-C26-R65

Power Line Filter 3-Phase 0Hz to 60Hz 80A 760VAC Terminal Block Flange Mount
$ 370.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3288-80-34-C26-R65.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN3288-80-34-C26-R65 provided by its distributors.

Power Line Filter 3-Phase 0Hz to 60Hz 80A 760VAC Terminal Block Flange Mount
AC FILTER 3-PH INVERTER/PDS MULTI-STAGE EMC/RFI 75A IP21 FN 258 SERIES
Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 480VAC, 80A, STB Terminal 34, Cy 1.5uF
FN3288-80-34-C26-R65, TE CONNECTIVITY / SCHAFFNER
Three Phase EMI Filter, 305V, 60HzHz
POWER LINE FILTER, 3 PHASE, 80A, 530VAC;
LINE FILTER 530V/305VAC 80A CHAS
Power Line Filter, 3 Phase, 80A, 530Vac; Filter Applications:General Purpose; Voltage Rating:530Vac; Current Rating:80A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Filter Type:3 Phase Rohs Compliant: Yes |Schaffner FN3288-80-34-C26-R65
FN3288-80-34-C26-R65 Current Rating: 80 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 530 VAC 3-Phase Filters & Fn3288 Compact High-Performance Emc/rfi Filter For Inverters And Drive System | 80 A Terminal Block DELTA (3 wire + ground) | Part Number: FN3288-80-34-C26-R65 | Internal Number: 818022-SF | FN3288-80-34-C26-R65 Current Rating: 80 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 530 VAC 3-Phase Filters & Fn3288 Compact High-Performance Emc/rfi Filter For Inverters And Drive System | 80 A Terminal Block DELTA (3 wire + ground) | Part# FN3288-80-34-C26-R65 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty