TE Connectivity FN3288-230-40-C17-R65

3 Phase Low Leakage Book Style Filter 480VAC 180A Wire
$ 906.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3288-230-40-C17-R65.

IHS

Datasheet9 pages0 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2022-07-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN3288-230-40-C17-R65 provided by its distributors.

3 PHASE LOW LEAKAGE BOOK STYLE FILTER 480VAC 180A WIRE
Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 480VAC, 230A, STB Terminal 40, Cy 47nF
Three Phase EMI Filter, 305V, 60HzHz
FN3288-230-40-C17-R65, SCHAFFNER
3 PHASE SLIM BOOK STYLE HIGH P
LINE FILTER 230A CHASSIS MOUNT
FN3288-230-40-C17-R65 Current Rating: 230 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: Three Phase Operating Voltage: 530 VAC 230 A Terminal Block Three Phase | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN3288-230-40-C17R65
  • FN328823040C17R65