TE Connectivity FN3287-50-53-C33-R65

Power Line Filter 3-Phase 0Hz to 60Hz 50A 760VAC Terminal Block Flange Mount
$ 239.32
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3287-50-53-C33-R65.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

TME

Supply Chain

Country of OriginThailand
Introduction Date2018-11-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN3287-50-53-C33-R65 provided by its distributors.

Power Line Filter 3-Phase 0Hz to 60Hz 50A 760VAC Terminal Block Flange Mount
FILTER 3-PH EMC/RFI SLIM BOOK 50A STB TERM 53 CY 3.4UF FN 3287 SERIES
Power Line Filters 3 Phase Slim Book Style Standard Line Filter 480VAC, 50A, STB Terminal 53, Cy 3.4uF
Three Phase EMI Filter, 530V, 60Hz
LINE FILTER 530V/305VAC 50A CHAS
Power Line Filter, 3 Phase, 50A, Tb; Filter Applications:General Purpose; Voltage Rating:530Vac; Current Rating:50A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Filter Type:3 Phase Rohs Compliant: Yes |Schaffner FN3287-50-53-C33-R65

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty