TE Connectivity FN3287-20-33-C21-R65

3-PHASE Slim Line Filter 480VAC, 20A, Stb Terminal 33, Cy 220NF
$ 143.17
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3287-20-33-C21-R65.

Official Datasheet21 years ago

Inventory History

3 month trend:
+150%

Supply Chain

Country of OriginThailand
Introduction Date2019-05-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN3287-20-33-C21-R65 provided by its distributors.

3-PHASE SLIM LINE FILTER 480VAC, 20A, STB TERMINAL 33, CY 220NF
3 Phase Slim Book Style Standard Line Filter 480V
Three Phase EMI Filter, 530V, 60Hz
LINE FILTER 530V/305VAC 20A CHAS
FN3287-20-33-C21-R65 Current Rating: 20 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 480 VAC 3-Phase Filters & Smallest Book-Style Emc/rfi Filter For Inverters And Power Drive | 20 A Terminal Block DELTA (3 wire + ground) | Part Number: FN3287-20-33-C21-R65 | Internal Number: 820846-SF | FN3287-20-33-C21-R65 Current Rating: 20 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 480 VAC 3-Phase Filters & Smallest Book-Style Emc/rfi Filter For Inverters And Power Drive | 20 A Terminal Block DELTA (3 wire + ground) | Part# FN3287-20-33-C21-R65 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN32872033C21R65