TE Connectivity FN3280H-600-99-R69

3 Phase & Neutral Filter 520Vac, 600A, R69 Rohs Compliant: Yes |Schaffner FN3280H-600-99-R69
$ 1,399.863
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3280H-600-99-R69.

TME

Datasheet4 pages0 years ago

Sager Electronics

Supply Chain

Country of OriginMainland China
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN3280H-600-99-R69 provided by its distributors.

3 Phase & Neutral Filter 520Vac, 600A, R69 Rohs Compliant: Yes |Schaffner FN3280H-600-99-R69
Power Line Filter 0Hz to 60Hz 600A 520VAC Quick Connect Chassis Mount
FN3280H-600-99-R69, TE CONNECTIVITY / SCHAFFNER
Three Phase EMI Filter, 520V, 60HzHz
FN3280H-600-99-R69 Current Rating: 600 A Input Termination Type: Busbar Output Termination Type: Busbar Wiring Configuration: WYE (4 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters & High-End Line Filter For Industrial Machinery And Equipment | 600 A Busbar WYE (4 wire + ground) | Part Number: FN3280H-600-99-R69 | Internal Number: 822035-SF | FN3280H-600-99-R69 Current Rating: 600 A Input Termination Type: Busbar Output Termination Type: Busbar Wiring Configuration: WYE (4 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters & High-End Line Filter For Industrial Machinery And Equipment | 600 A Busbar WYE (4 wire + ground) | Part# FN3280H-600-99-R69 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN3280H60099R69