TE Connectivity FN3280H-160-40

Power Line Filter 3-Phase 0Hz to 60Hz 160A 520VAC Terminal Block Chassis Mount Medical
$ 1,000.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3280H-160-40.

TME

Datasheet4 pages0 years ago

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+245%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN3280H-160-40 provided by its distributors.

Power Line Filter 3-Phase 0Hz to 60Hz 160A 520VAC Terminal Block Chassis Mount Medical
POWER LINE FILTER 3-PH SAFETY INLET 160 A CHASSIS HIGH VOLT FN 3280 SERIES
Power Line Filter 0 Hz to 60Hz 175A 520Vac Screw Chassis Mount
Power Line Filters 3-PH NEUTRAL 160A FILTER HI-END
FN3280H-160-40, TE CONNECTIVITY / SCHAFFNER
Three Phase EMI Filter, 520V, 60HzHz
LINE FILTER 480VAC 160A CHASSIS
LINE FLTR 480VAC 160A CHASS MNT
Power Line Filter, 160A, 1Ma; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:160A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 3280 Series Rohs Compliant: Yes |Schaffner FN3280H-160-40

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801872
  • FN 3280H-160-40