TE Connectivity FN3270H-80-35

Power Line Filter 0Hz to 60Hz 80A 520VAC Terminal Block Flange Mount
$ 383.92
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3270H-80-35.

TME

Datasheet5 pages0 years ago

element14 APAC

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+38.74%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN3270H-80-35 provided by its distributors.

Power Line Filter 0Hz to 60Hz 80A 520VAC Terminal Block Flange Mount
FILTER 3-PH ULTRA-COMPACT EMC/RFI 80A CHASSIS IP21 FN 3270 SERIES
Power Line Filters 3PHASE 80A RFI - 520VAC
Three Phase EMI Filter, 520V, 60HzHz
RFI Filters for Regeneration Units
3 Phase Compact Filter 520VAC, 80
LINE FILTER 480VAC 80A CHASS MNT
FILTER 3PH CHASSIS 80A TERM/BL
FILTER, THREE PHASE, 80A, 520VAC; Current Rating: 80A; Voltage Rating: 520VAC; Filter Type: EMI, RFI; Filter Terminals: Screw; Inductance Min: -; Capacitance: -; Leakage Current Max: 29.4mA; Product Range: FN 3270 Series; SVHC: No SVHC (15-Jan-2019)
Rfi Power Line Filter, 80A, 29.4Ma; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:80A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Filter Terminals:Screw Rohs Compliant: Yes |Schaffner FN3270H-80-35

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801922
  • FN 3270H-80-35