TE Connectivity FN3270H-600-99

Power Line Filter, Installation, General Purpose, 520 VAC, 600 A, Three Phase, 3 Stage
$ 1,105.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3270H-600-99.

TME

Datasheet5 pages0 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+320%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN3270H-600-99 provided by its distributors.

Power Line Filter, Installation, General Purpose, 520 VAC, 600 A, Three Phase, 3 Stage
Power Line Filter 0Hz to 60Hz 600A 520VAC Terminal Block Flange Mount
FILTER 3-PH ULTRA-COMPACT EMC/RFI 600A CHASSIS IP01 FN 3270 SERIES
Power Line Filters 3PHASE 600A RFI - 520VAC
FN3270H-600-99, TE CONNECTIVITY / SCHAFFNER
Three Phase EMI Filter, 520V, 60HzHz
3 Phase Compact Filter 520VAC, 60
LINE FILTER 600A CHASSIS MOUNT
FILTER, THREE PHASE, 600A, 520VAC; Current Rating: 600A; Voltage Rating: 520VAC; Filter Type: EMI, RFI; Filter Terminals: Quick Connect; Inductance Min: -; Capacitance: -; Leakage Current Max: 59.5mA; Product Range: FN 3270 Seri
3-Phase Filter, 600A, 520Vac, Qc; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:600A; No. Of Phases:Three Phase; No. Of Stages:3 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 3270 Series Rohs Compliant: Yes |Schaffner FN3270H-600-99

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806145