TE Connectivity FN3270H-250-99

Power Line Filter 0Hz to 60Hz 250A 520VAC Terminal Block Flange Mount
$ 854.975
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3270H-250-99.

TME

Datasheet5 pages0 years ago

element14 APAC

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Introduction Date2003-09-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN3270H-250-99 provided by its distributors.

Power Line Filter 0Hz to 60Hz 250A 520VAC Terminal Block Flange Mount
FILTER 3-PH ULTRA-COMPACT EMC/RFI 250A CHASSIS IP01 FN 3270 SERIES
Power Line Filters 3PHASE 250A RFI - 520VAC
FN3270H-250-99, TE CONNECTIVITY / SCHAFFNER
Three Phase EMI Filter, 520V, 60HzHz
RFI PWR LINE FILTER 3-PH 250A CHASSIS IP01
RFI Filters for Regeneration Units
3 PHASE COMPACT FILTER 520VAC 250A
LINE FILTER 250A CHASSIS MOUNT
Filter, Three Phase, 250A, 520Vac; Current Rating:250A; Voltage Rating:520Vac; Filter Type:Emi, Rfi; Filter Terminals:Quick Connect; Inductance Min:-; Capacitance:-; Leakage Current Max:59.5Ma; Product Range:Fn 3270 Series; Svhc:No Rohs Compliant: Yes |Schaffner FN3270H-250-99

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801926
  • FN 3270H-250-99