TE Connectivity FN3270H-20-29

Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Busbar Flange Mount
$ 119.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3270H-20-29.

IHS

Datasheet0 pages0 years ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+246%

Supply Chain

Country of OriginThailand
Introduction Date2003-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity FN3270H-20-29 provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Busbar Flange Mount
3 Phase Compact Filter 520Vac 20A Stb Terminal |Te Connectivity Amp FN3270H-20-29
FILTER 3-PH ULTRA-COMPACT EMC/RFI 20A 29 I/O CONNECTIONS FN 3270 SERIES
Power Line Filters 4.1W 20A COMPACT 3-PHASE EMC/RFI FLTR
Three Phase EMI Filter, 480V, 0-60Hz
RFI Filters for Regeneration Units
3 Phase Compact Filter 520VAC, 20
LINE FILTER 480VAC 20A CHASS MNT
FILTER 3PH CHASSIS 20A TERM/BL
FN3270H-20-29 Current Rating: 20 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters Fn3270 & Compact Emc/rfi Filter For Industrial Motor Drive | 20 A Terminal Block DELTA (3 wire + ground) | Part Number: FN3270H-20-29 | Internal Number: 806166-SF | FN3270H-20-29 Current Rating: 20 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters Fn3270 & Compact Emc/rfi Filter For Industrial Motor Drive | 20 A Terminal Block DELTA (3 wire + ground) | Part# FN3270H-20-29 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806166
  • FN3270H2029