TE Connectivity FN3270H-10-29

Filter 3-PH Ultra-compact Emc/rfi 10A 29 I/o Connections Fn 3270 Series
$ 96.313
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3270H-10-29.

IHS

Datasheet0 pages0 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+6.25%

Supply Chain

Country of OriginThailand
Introduction Date2003-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity FN3270H-10-29 provided by its distributors.

FILTER 3-PH ULTRA-COMPACT EMC/RFI 10A 29 I/O CONNECTIONS FN 3270 SERIES
Power Line Filters 3-PH EMC/RFI 10A FILTER COMPACT
3 Phase Compact Filter 520VAC 10A STB Terminal
Three Phase EMI Filter, 480V, 0-60Hz
RFI Filters for Regeneration Units
LINE FILTER 480VAC 10A CHASS MNT
FILTER 3PH CHASSIS 10A TERM/BL
Rfi Power Line Filter, 10A, 26.4Ma; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:10A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Filter Terminals:Screw Rohs Compliant: Yes |Schaffner FN3270H-10-29

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801921