TE Connectivity FN3026HP-50-72

Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail
$ 151.413
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3026HP-50-72.

IHS

Datasheet5 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
+400%

Supply Chain

Country of OriginMainland China
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN3026HP-50-72 provided by its distributors.

Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail
EMC filter, 60 Hz, 50 A, 3x 520/300 VAC, 30 kW, terminal block, FN3026HP-50-72
Compact 3-Phase Low-Leakage Plastic Filter | Schaffner FN3026HP-50-72
3 PHASE PLASTIC HOUSING FILTER 520VAC DIN RAIL MOUNT 50A
Three Phase EMI Filter, 520V, 60HzHz
Power Line Filters FN3026HP-50-72
FILTER 3PH CHASSIS 50A AWG 5-4
Power Line Filter, 3-Ph, 50A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:50A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Schaffner FN3026HP-50-72
FILTER, 50A, 3 PHASE, DIN RAIL; Voltage rating, AC:300V; Current rating:50A; Phases, No. of:3; Length / Height, external:177mm; Width, external:68mm; Depth, external:84mm; Current, leakage:2.5µA; Frequency, supply max:60Hz; Power rating:30kW; Temp, op. max:100°C; Temp, op. min:-25°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802630
  • FN 3026HP-50-72
  • FN3026HP-50/72