TE Connectivity FN3026HP-40-71

Power Line Filters 3 Phase Plastic Housing Filter 520VAC, DIN Rail Mount, 40A, High Performance
$ 153.965
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3026HP-40-71.

IHS

Datasheet5 pages0 years ago

JRH Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2020-07-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN3026HP-40-71 provided by its distributors.

Power Line Filters 3 Phase Plastic Housing Filter 520VAC, DIN Rail Mount, 40A, High Performance
Advanced EMC/RFI Filter Concept with Minimum Leakage Current
Three Phase EMI Filter, 520V, 60Hz
3PH PLASTIC HOUSING FILTER 520
FN3026HP-40-71 Current Rating: 40 A Input Termination Type: Ring Terminal Output Termination Type: Ring Terminal Wiring Configuration: Three Phase Operating Voltage: 520 VAC 40 A Ring Terminal Three Phase | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty