TE Connectivity FN3025HL-20-71

Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Terminal Block Chassis Mount Medical
$ 97.169
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3025HL-20-71.

IHS

Datasheet5 pages0 years ago

element14 APAC

element14

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+155%

Supply Chain

Country of OriginMainland China
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN3025HL-20-71 provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Terminal Block Chassis Mount Medical
AC FILTER EMC/RFI 3-PH 520/300VAC 20A CHASSIS IP01 FN 3025 SERIES
Power Line Filters 20A 11kW L Performance Level
Compact 3-phase low-leakage plastic filters
Schaffner EMI FN3025, 3 x 520/300 V , ,DIN
Three Phase EMI Filter, 520V, 60HzHz
3 Phase Plastic Housing Filter 52
Schaffner FN3025HL-20-71 EMC 滤波器
FILTER 3-PHASE ADV EMC/RFI 20A
EMI Filter; Filter Type:RFI; Current Rating:20A; Voltage Rating:520VAC; Current Rating:20A; No. of Phases:Three; Series:FN3025; Leakage Current:0.4mA; Power Dissipation, Pd:11kW ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802563
  • FN 3025HL-20-71
  • FN3025HL-20/71