TE Connectivity FN2660-15-08-C0909

Power Line Filters IEC Single phase filter 1HU 15 A, threaded bolt connector, 4.4nF
$ 49.14
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2660-15-08-C0909.

IHS

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2660-15-08-C0909 provided by its distributors.

Power Line Filters IEC Single phase filter 1HU 15 A, threaded bolt connector, 4.4nF
FN2660-15-08-C0909, TE CONNECTIVITY / SCHAFFNER
Single Phase EMI Filter, 250V, 60HzHz
LINE FILTER 250VAC 15A CHASS MNT
IEC FILTER 1PH 1HU 15AMP THRED
FN2660-15-08-C0909 Current Rating (Max): 15 A Filtering Requirements: Unfiltered Leakage Current (Max) (250VAC, 50Hz): 350 µA Output Termination Type: Threaded Stud Leakage Current (Max) (120VAC, 60Hz): 200 µA 15 A Unfiltered 350 µA Threaded Stud | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN2660-15-08C0909