TE Connectivity FN2640-10-05-C11

Power Line Filters 10A 4.7nF Fast-On, Low Profile, EMC/EMI IEC Inlet Filter
$ 28.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2640-10-05-C11.

IHS

Datasheet4 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2022-06-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2640-10-05-C11 provided by its distributors.

Power Line Filters 10A 4.7nF Fast-On, Low Profile, EMC/EMI IEC Inlet Filter
EMC/EMI FILTER, IEC INLET, 250 VAC, TAB (6.3 X 0.8MM), 10A, FN2640 SERIES
FN2640-10-05-C11, TE CONNECTIVITY / SCHAFFNER
Single Phase EMI Filter, 250V, 60HzHz
POWER LINE FILTER, 1-PH, 10A, 250VAC;
IEC SINGLE PHASE FILTER 1HU 10
FN2640-10-05-C11 Current Rating (Max): 10 A Filtering Requirements: Unfiltered Leakage Current (Max) (250VAC, 50Hz): 370 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 210 µA Iec Inlet Filters Fn2640 & Low-Profile & High-Performance Emc Inlet Filter | 10 A Unfiltered 370 µA FASTON | Part Number: FN2640-10-05-C11 | Internal Number: 821767-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty