TE Connectivity FN258HV-75-34

3 Phase Hv Book Style Filter 690 Vac, 75A Rohs Compliant: Yes |Schaffner FN258HV-75-34
$ 494.215
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN258HV-75-34.

IHS

Datasheet7 pages4 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Introduction Date2002-01-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity FN258HV-75-34 provided by its distributors.

3 Phase Hv Book Style Filter 690 Vac, 75A Rohs Compliant: Yes |Schaffner FN258HV-75-34
Power Line Filter 3-Phase 0Hz to 60Hz 75A 690VAC Terminal Block Chassis Mount
Power Line Filters 75A SFTY TERM BLOCK 3-PHASE AND NEUTRAL
3-PHASE 75 A INPUT FILTER SAFETY TERMINAL BLOCK HIGH VOLTAGE
Three Phase EMI Filter, 690V, 60HzHz
TE CONNECTIVITY / SCHAFFNER 12331716
FILTER 3PH CHASSIS 75AMP AWG 2
3 PHASE HV BOOK STYLE FILTER 6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801305
  • FN 258HV - 75-34
  • FN258HV-75/34