TE Connectivity FN258HV-7-29

3 Phase Hv Book Style Filter 690 Vac, 7A Rohs Compliant: Yes |Schaffner FN258HV-7-29
$ 201.924
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN258HV-7-29.

IHS

Datasheet7 pages4 years ago

TME

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Introduction Date2002-01-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-28
LTD Date2024-12-30

Descriptions

Descriptions of TE Connectivity FN258HV-7-29 provided by its distributors.

3 Phase Hv Book Style Filter 690 Vac, 7A Rohs Compliant: Yes |Schaffner FN258HV-7-29
Power Line Filter 0Hz to 60Hz 7A 690VAC Terminal Block Flange Mount
AC FILTER 3-PH CHASSIS MULTI-STAGE EMC/RFI 7A IP21 FN 258 SERIES
Power Line Filters 7A SFTY TERM BLOCK 3-PHASE AND NEUTRAL
Three Phase EMI Filter, 690V, 60HzHz

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806080
  • FN 258HV-7-29
  • FN258HV-7/29