TE Connectivity FN258-75-34

EMC/RFI filter, 60 Hz, 75 A, 3x 520/300 VAC, 37 kW, terminal block, FN258-75-34
$ 586.386
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN258-75-34.

IHS

Datasheet7 pages4 years ago

element14 APAC

Master Electronics

Farnell

Arrow Electronics

Inventory History

3 month trend:
+1.09%

Supply Chain

Country of OriginThailand
Introduction Date2002-01-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-28
LTD Date2024-12-30

Descriptions

Descriptions of TE Connectivity FN258-75-34 provided by its distributors.

EMC/RFI filter, 60 Hz, 75 A, 3x 520/300 VAC, 37 kW, terminal block, FN258-75-34
Power Line Filter 3-Phase 0Hz to 60Hz 75A 520VAC Terminal BlockChassis Mount
AC FILTER 3-PH INVERTER/PDS MULTI-STAGE EMC/RFI 75A IP21 FN 258 SERIES
FN258-75-34, TE Connectivity / SCHAFFNER EMC
Three Phase EMI Filter, 480V, 60HzHz
3 Phase Book Style Filter 480VAC,
Power Line Filters 75A 3-Phase
POWER LINE FILTER, 3 PHASE, 75A, 480VAC; Current Rating: 75A; Voltage Rating: 480VAC; Filter Type: 3 Phase; Filter Terminals: Terminal Block; Inductance Min: 900µH; Capacitance: 6.6µF; Leakage Current Max: 25.8mA; Product Range
Rfi Power Line Filter, 75A, 25.8Ma; Filter Applications:General Purpose; Voltage Rating:480Vac; Current Rating:75A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Product Range:Fn 258 Series Rohs Compliant: Yes |Schaffner FN258-75-34

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800036
  • FN 258-75-34
  • FN258-75-34..