TE Connectivity FN258-7-29

Power Line Filter 3-Phase 0Hz to 60Hz 7A 480VAC Terminal Block Chassis Mount
$ 152.842
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN258-7-29.

IHS

Datasheet6 pages5 years ago

element14 APAC

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
+19.44%

Supply Chain

Country of OriginThailand
Introduction Date2002-01-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-28
LTD Date2024-12-30

Descriptions

Descriptions of TE Connectivity FN258-7-29 provided by its distributors.

Power Line Filter 3-Phase 0Hz to 60Hz 7A 480VAC Terminal Block Chassis Mount
AC FILTER 3-PH INVERTER/PDS MULTI-STAGE EMC/RFI 7A IP21 FN 258 SERIES
Power Line Filters 7A, 16.5mA, 9W BOOK-STYLE EMC/RFI
FN258-7-29, TE Connectivity / SCHAFFNER EMC
Three Phase EMI Filter, 480V, 60HzHz
3 Phase Book Style Filter 480VAC,
Power Line Filter, 3 Phase, 7A, 480Vac; Current Rating:7A; Voltage Rating:480Vac; Filter Type:3 Phase; Filter Terminals:Terminal Block; Inductance Min:-; Capacitance:-; Leakage Current Max:16.5Ma; Product Range:Fn258 Series; Svhc:No Rohs Compliant: Yes |Schaffner FN258-7-29

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800757
  • FN 258 - 7-29
  • FN258-7/29