TE Connectivity FN258-55-07

Power Line Filter 0Hz to 60Hz 55A 480VAC Terminal Block/Wire Lead Flange Mount
$ 373.682
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN258-55-07.

IHS

Datasheet7 pages4 years ago

Master Electronics

Arrow Electronics

TME

Sager Electronics

Inventory History

3 month trend:
+3.13%

Supply Chain

Country of OriginThailand
Introduction Date2002-01-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity FN258-55-07 provided by its distributors.

Power Line Filter 0Hz to 60Hz 55A 480VAC Terminal Block/Wire Lead Flange Mount
FILTER AC INVERTER/PDS MULTI-STAGE EMC/RFI 3 PH OP-V 480/277VAC CURR 55A IP20
Three Phase EMI Filter, 480V, 60HzHz
3 Phase Book Style Filter 480VAC,
Power Line Filters 55A 3-Phase
TE CONNECTIVITY / SCHAFFNER 12331704
RFI POWER LINE FILTER, 55A, 25.8MA
Rfi Power Line Filter, 55A, 25.8Ma; Filter Applications:General Purpose; Voltage Rating:480Vac; Current Rating:55A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Wire Leaded; Product Range:Fn 258 Series Rohs Compliant: Yes |Schaffner FN258-55-07

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800708
  • FN 258-55-07