TE Connectivity FN258-30-07

Power Line Filter 3-Phase 0Hz to 60Hz 30A 480VAC Terminal Block/Wire Lead Flange Mount
$ 311.17
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN258-30-07.

IHS

Datasheet7 pages4 years ago

Newark

Master Electronics

Arrow Electronics

TME

Inventory History

3 month trend:
+16.67%

Supply Chain

Country of OriginThailand
Introduction Date2002-01-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity FN258-30-07 provided by its distributors.

Power Line Filter 3-Phase 0Hz to 60Hz 30A 480VAC Terminal Block/Wire Lead Flange Mount
FILTER AC INVERTER/PDS MULTI-STAGE EMC/RFI 3 PH OP-V 480/277VAC CURR 30A IP20
Three Phase EMI Filter, 480V, 60HzHz
FN258-30-07, TE CONNECTIVITY / SCHAFFNER
3 Phase Book Style Filter 480VAC,
Power Line Filters FN258-30/07
FILTER 3 PH CHASSIS 30AMP WIRE
Rfi Power Line Filter, 30A, 24.2Ma; Voltage Rating:480Vac; Current Rating:30A; Product Range:Fn 258 Series; Capacitance:6.6Μf; Filter Terminals:Wire Leaded; Filter Type:Emi, Rfi; Inductance:2Mh; Inductance Min:2Mh Rohs Compliant: Yes |Schaffner FN258-30/07
Mains filter Dimensions L x W x H: 335 x 150 x 60 mm Application class: M5 Connection cross-section: AWG 10 Test voltage: 2800 VDC, 2 sec Weight: 1.8 kg IEC-climate category: 25/100/21 Phases: 3-Phase Protection rating: IP20 Termination type: Input: Safety Terminal; Output: Insulated Stranded Wire Attenuation @ 10 MHz: 48 dB Attenuation @ 150 MHz: 65 dB Capacitor CY (line to ground): 1.5 µF Number of Inductors L1: 1 Rated Inductance L1: 2 mH Rated voltage: 480 VAC Test voltage (line to ground): 2900 VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800035
  • FN 258 - 30-07
  • FN 258-30-07
  • FN 258-30/07
  • FN258-30/07