TE Connectivity FN258-180-40

Power Line Filter 3-Phase 0Hz to 60Hz 180A 520VAC Terminal Block Chassis Mount
$ 1,115.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN258-180-40.

IHS

Datasheet7 pages4 years ago

Master Electronics

Arrow Electronics

TME

Sager Electronics

Inventory History

3 month trend:
+30.00%

Supply Chain

Country of OriginThailand
Introduction Date2002-01-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-28
LTD Date2024-12-30

Descriptions

Descriptions of TE Connectivity FN258-180-40 provided by its distributors.

Power Line Filter 3-Phase 0Hz to 60Hz 180A 520VAC Terminal Block Chassis Mount
AC FILTER 3-PH INVERTER/PDS MULTI-STAGEEMC/RFI 180A FN 258 SERIES
Power Line Filters EMC/RFI 180A FILTER 3-PHASE
Three Phase EMI Filter, 480V, 60HzHz
Rfi Power Line Filter, 180A, 30Ma; Filter Applications:General Purpose; Voltage Rating:480Vac; Current Rating:180A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Product Range:Fn 258 Seriesrohs Compliant: Yes |Schaffner FN258-180-40

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800856
  • FN 258 -180-40
  • FN 258-180-40
  • FN 258-180/40
  • FN258-180/40