TE Connectivity FN258-16-07

Power Line Filter 0Hz to 60Hz 16A 480VAC Terminal Block/Wire Lead Flange Mount
$ 132.417
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN258-16-07.

IHS

Datasheet7 pages4 years ago

Newark

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Introduction Date2002-01-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-28
LTD Date2024-12-30

Descriptions

Descriptions of TE Connectivity FN258-16-07 provided by its distributors.

Power Line Filter 0Hz to 60Hz 16A 480VAC Terminal Block/Wire Lead Flange Mount
FILTER AC INVERTER/PDS MULTI-STAGE EMC/RFI 3 PH OP-V 480/277VAC CURR 16A IP20
Mains filter 3-phase 18 A 480 VAC, FN258-16/07, Schaffner
Three Phase EMI Filter, 480V, 60HzHz
3 Phase Book Style Filter 480VAC,
Power Line Filters FN258-16/07
TE CONNECTIVITY / SCHAFFNER 12331694
Rfi Power Line Filter, 16A, 18.3Ma; Voltage Rating:480Vac; Current Rating:16A; Product Range:Fn 258 Series; Capacitance:5.9Μf; Filter Terminals:Wire Leaded; Filter Type:Emi, Rfi; Inductance:3Mh; Inductance Min:3Mh Rohs Compliant: Yes |Schaffner FN258-16-07

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800706