TE Connectivity FN2560-1-04-C16

Filter, Line Emc/emi, 1A, DC - 60HZ Op Freq., 300VDC, Standard
$ 16.72
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2560-1-04-C16.

IHS

Datasheet4 pages0 years ago

Sager Electronics

Inventory History

3 month trend:
+106%

Supply Chain

Introduction Date2021-04-15
Lifecycle StatusEOL (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity FN2560-1-04-C16 provided by its distributors.

FILTER, LINE EMC/EMI, 1A, DC - 60HZ OP FREQ., 300VDC, STANDARD
Power Line Filters Single Phase Chassis Mount Filter 300VAC, 1A, High DM Perf., Wire, 3.11 mA leakage current
FN2560-1-04-C16, TE CONNECTIVITY / SCHAFFNER
Single Phase EMI Filter, 300V, 60HzHz
LINE FILTER 300VAC/VDC 1A CHASS
SINGLE PHASE CHASSIS MOUNT FIL
Filter, 1-Phase, 1A, 300V, Chassis; Filter Applications:General Purpose; Voltage Rating:300V; Current Rating:1A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Wire Leaded; Product Range:Fn2560 Series Rohs Compliant: Yes |Schaffner FN2560-1-04-C16

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty