TE Connectivity FN256-80-34

Power Line Filter General Purpose 0Hz to 60Hz 80A 480VAC Terminal Block Chassis Mount Medical
$ 496.12
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN256-80-34.

IHS

Datasheet0 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

element14

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-06-30
LTD Date2023-12-31

Descriptions

Descriptions of TE Connectivity FN256-80-34 provided by its distributors.

Power Line Filter General Purpose 0Hz to 60Hz 80A 480VAC Terminal Block Chassis Mount Medical
FILTER 1-STAGE AC GENERAL PURPOSE EMC NEUTRAL LINE 3 PH OP-V 480/277VAC CURR 80A
FN256-80-34, TE Connectivity / SCHAFFNER EMC
Power Line Filters 80A 3-Phase
Three Phase EMI Filter, 480V, 60HzHz
3 Phase & Neutral Compact Filter
FILTR 3PH+N CH/MNT 80A T/B35MM
Power Line Filter, 80A, 3.4Ma; Filter Applications:General Purpose; Voltage Rating:480Vac; Current Rating:80A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Fn 256 Series Rohs Compliant: Yes |Schaffner FN256-80-34

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801218
  • FN 256 - 80-34
  • FN 256-80-34
  • FN256-80/34