TE Connectivity FN2520-25-08-C1111

Power Line Filters Single phase filter 1HU 25 A, threaded bolt connector, 9.4nF
$ 56.418
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2520-25-08-C1111.

IHS

Datasheet5 pages0 years ago

JRH Electronics

Inventory History

3 month trend:
+46.15%

Supply Chain

Introduction Date2021-11-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2520-25-08-C1111 provided by its distributors.

Power Line Filters Single phase filter 1HU 25 A, threaded bolt connector, 9.4nF
Single Phase EMI Filter, 277V, 60HzHz
LINE FILT 400VDC 277VAC 25A CHAS
FN2520-25-08-C1111 Current Rating: 25 A Input Termination Type: Threaded Stud Output Termination Type: Threaded Stud Leakage Current (Max) (250VAC, 50Hz): .82 mA Operating Voltage: 277 VAC 25 A Threaded Stud .82 mA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN2520-25-08C1111