TE Connectivity FN2520-15-05-C1111

Power Line Filters Single phase filter 1HU 15 A, fast-on connectors, 9.4nF
$ 40.335
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2520-15-05-C1111.

IHS

Datasheet5 pages0 years ago

JRH Electronics

Inventory History

3 month trend:
-2.70%

Supply Chain

Introduction Date2021-11-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2520-15-05-C1111 provided by its distributors.

Power Line Filters Single phase filter 1HU 15 A, fast-on connectors, 9.4nF
Single Phase EMI Filter, 277V, 60HzHz
LINE FILT 400VDC 277VAC 15A CHAS
FN2520-15-05-C1111 Current Rating: 15 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (250VAC, 50Hz): .82 mA Operating Voltage: 277 VAC 15 A FASTON .82 mA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN2520-15-05C1111